Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
645-507-5338-1531610
Manufacturer Part #:

507-5338-1531-610

Manufacturer:

Description:
Panel Mount Indicator Lamps NEON DATALITE
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Dialight
Product Category: Panel Mount Indicator Lamps
RoHS: No
Brand: Dialight
Product: Neon Panel Mount Indicators
Lamp Type: Neon
Lamp Base Type: Bi-Pin
Operating Voltage: 110 V to 125 V
Series: 507
Packaging: Bulk
Lens Color: Red
Mounting Style: Panel
Voltage: 110 V to 125 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
21 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 21 may be subject to minimum order requirements.

Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.99
  25: $4.49
  100: $4.24
  250: $3.99
  500: $3.74
  1,000: $3.61
  2,000: $3.49
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.14
31890
Terminals NYLON RING 22-16 8
TE Connectivity / AMP
1: $0.26
03453LF1H
Fuse Holder Shock Safe 3AG High Profile
Littelfuse
1: $3.12
UVR1V222MHD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.98
PEG124YJ2330QL1
Aluminum Electrolytic Capacitors - Leaded 33uF 450 ...
Kemet
1: $5.93
858-03/007
Power Line Filters 1EC CONN/FILTER 3A
Qualtek
1: $5.20
BK/HTB-26I
Fuse Holder Panel Mount 1/4 X 1 1/4 NO SEAL
Bussmann / Eaton
1: $5.83
110-99-308-41-001000
IC & Component Sockets 8P TIN PIN TIN CONT
Mill-Max
1: $0.27
UVR2A470MPD
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $0.34
DME2W2P2K-F
Film Capacitors DME 250V2.2
Cornell Dubilier - CDE
1: $2.31
RH02520K00FE02
Wirewound Resistors - Chassis Mount 25watt 20Kohm ...
Vishay / Dale
1: $3.38
F192X
Power Transformers 24.0V CT 2A PWR XFMR PRI 115VAC
Triad Magnetics
1: $18.14
0313.500HXP
Cartridge Fuses 250V .5A Slo-Blo
Littelfuse
1: $1.00
CF1/2CT52R305J
Carbon Film Resistors - Through Hole 3M ohm 5%
KOA Speer
1: $0.37
38720-3208
Barrier Terminal Blocks .375 PCB 8P SINGLE Solder ...
Molex
1: $3.93
F45X
Power Transformers 24.0V CT 1A PWR XFMR
Triad Magnetics
1: $12.69

143724070 151682008