|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
645-50753380935-630F
Manufacturer Part #:

507-5338-0935-630F

Manufacturer:

Description:
Panel Mount Indicator Lamps NEON DATALITE
Share |
Manufacturer: Dialight
Product Category: Panel Mount Indicator Lamps
RoHS: RoHS Compliant Details
Brand: Dialight
Product: Neon Panel Mount Indicators
Lamp Type: Neon
Lamp Base Type: Bi-Pin
Series: 507
Packaging: Bulk
Lens Color: White
Mounting Style: Panel
Operating Supply Voltage: 110 VAC to 125 VAC
Voltage: 110 VAC to 125 VAC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
7101SYZQE Toggle Switches 2,978
57915-8001 Headers & Wire Housings 55,486
1591XXDSBK Enclosures, Boxes, & Cases 43
MS27291-3 Circular MIL Spec Strain Reliefs & Adapters 56
3101.0025 Fuse Holder 231
41F100E Wirewound Resistors - Through Hole 283
MKT1822522065 Film Capacitors 281
651H/2 Toggle Switches 40
TL431BQLPM Voltage References 1,619
35572-0300 Headers & Wire Housings 842
Real Time Availability
Stock:
20 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.16
10:
$5.13
25:
$4.85
100:
$4.31
250:
$4.04
500:
$3.71
$3.50
$3.37

To add to a project, please Log In.

121159121 143724070 146259450 151682008