|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
645-50745381437-630F
Manufacturer Part #:

507-4538-1437-630F

Manufacturer:

Description:
Panel Mount Indicator Lamps NEON DATALITE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Dialight
Product Category: Panel Mount Indicator Lamps
RoHS: RoHS Compliant Details
Brand: Dialight
Product: Neon Panel Mount Indicators
Lamp Type: Neon
Lamp Base Type: Bi-Pin
Series: 507
Packaging: Bulk
Lens Color: Clear
Life: 25000 hr
Mounting Style: Panel
Operating Supply Current: 1.2 mA
Operating Supply Voltage: 110 VAC to 125 VAC
Voltage: 110 VAC to 125 VAC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.88
10:
$6.36
25:
$6.03
100:
$5.36
250:
$5.02
500:
$4.60
$4.35
$4.18

To add to a project, please Log In.

151682008 121159121 143724070 146259450