|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
645-50745381431-630F
Manufacturer Part #:

507-4538-1431-630F

Manufacturer:

Description:
Panel Mount Indicator Lamps NEON DATALITE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Dialight
Product Category: Panel Mount Indicator Lamps
RoHS: RoHS Compliant Details
Brand: Dialight
Product: Neon Panel Mount Indicators
Lamp Type: Neon
Lamp Base Type: Bi-Pin
Series: 507
Packaging: Bulk
Lens Color: Red
Mounting Style: Panel
Operating Supply Current: 1.2 mA
Operating Supply Voltage: 110 V to 125 V
Voltage: 110 V to 125 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
03420014H Fuse Holder 1,126
1N4004 Rectifiers 154,858
87077-2 Headers & Wire Housings 47,535
03453LS1H Fuse Holder 1,065
BFC236845104 Film Capacitors 5,491
ECQ-E2105JB Film Capacitors 11,202
LM741CN/NOPB Operational Amplifiers - Op Amps 16,044
TC1232CPA Supervisory Circuits 374
R10-E1Y2-V700 General Purpose Relays 84
B12J1K25E Wirewound Resistors - Through Hole 65
Real Time Availability
Stock:
84 Can Ship Immediately

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.15
10:
$5.12
25:
$4.85
100:
$4.31
250:
$4.04
500:
$3.71
$3.50
$3.37

To add to a project, please Log In.

151682008 143724070 146259450 121159121