|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
645-50745380933-630F
Manufacturer Part #:

507-4538-0933-630F

Manufacturer:

Description:
Panel Mount Indicator Lamps NEON DATALITE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Dialight
Product Category: Panel Mount Indicator Lamps
RoHS: RoHS Compliant Details
Brand: Dialight
Product: Neon Panel Mount Indicators
Lamp Type: Neon
Lamp Base Type: Bi-Pin
Operating Voltage: 110 VAC to 125 VAC
Series: 507
Packaging: Bulk
Lens Color: Amber
Life Hours: 25000 hr
Mounting Style: Panel
Operating Current: 1.2 mA
Voltage: 110 VAC to 125 VAC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A22RL-TW-24A-10M Illuminated Pushbutton Switches 15
507-3836-0931-600F Panel Mount Indicator Lamps 6
507-4538-1535-610F Panel Mount Indicator Lamps 17
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.16
  10: $5.13
  25: $4.85
  100: $4.31
  250: $4.04
  500: $3.71
  1,000: $3.50
  2,500: $3.37
  5,000: Quote

To add to a project, please Log In.

151682008 143724070 146259450 121159121