|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
645-50745371431-640F
Manufacturer Part #:

507-4537-1431-640F

Manufacturer:

Description:
Panel Mount Indicator Lamps NEON DATALITE
Share |
Manufacturer: Dialight
Product Category: Panel Mount Indicator Lamps
RoHS: RoHS Compliant Details
Brand: Dialight
Product: Neon Panel Mount Indicators
Lamp Type: Neon
Lamp Base Type: Bi-Pin
Series: 507
Packaging: Bulk
Lens Color: Red
Life: 25000 hr
Mounting Style: Panel
Operating Supply Current: 0.3 mA
Operating Supply Voltage: 105 V to 125 V
Voltage: 105 V to 125 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
11-03-0044 Hand Tools 723
LM555CN Timers & Support Products 10,514
CD14538BE Monostable Multivibrator 7,877
39-00-0220 Headers & Wire Housings 6,357
39-01-2041 Headers & Wire Housings 12,115
39-01-2045 Headers & Wire Housings 31,229
Z-15GW22-B Basic / Snap Action Switches 161
507-4861-3332-500F Panel Mount Indicator Lamps 70
507-4537-1433-640F Panel Mount Indicator Lamps 15
33-8142 Soldering Irons 2
Real Time Availability
Stock:
64 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.88
10:
$6.36
25:
$6.03
100:
$5.36
250:
$5.02
500:
$4.60
$4.35
$4.18

To add to a project, please Log In.

143724070 146259450 121159121 151682008