|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
645-50738360933-600F
Manufacturer Part #:

507-3836-0933-600F

Manufacturer:

Description:
Panel Mount Indicator Lamps NEON DATALITE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Dialight
Product Category: Panel Mount Indicator Lamps
RoHS: RoHS Compliant Details
Brand: Dialight
Product: Neon Datalamps
Lamp Type: Neon
Lamp Base Type: Bi-Pin
Packaging: Bulk
Lens Color: Yellow
Mounting Style: Panel
Operating Supply Voltage: 110 V to 125 V
Voltage: 110 V to 125 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
26 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.88
10:
$6.37
25:
$6.03
100:
$5.36
250:
$5.03
500:
$4.61
$4.36
$4.19

To add to a project, please Log In.

121159121 146259450 143724070 151682008