|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
645-50738360931-600F
Manufacturer Part #:

507-3836-0931-600F

Manufacturer:

Description:
Panel Mount Indicator Lamps NEON DATALITE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Dialight
Product Category: Panel Mount Indicator Lamps
RoHS: RoHS Compliant Details
Brand: Dialight
Product: Neon Panel Mount Indicators
Lamp Type: Neon
Lamp Base Type: Bi-Pin
Operating Voltage: 110 VAC to 125 VAC
Series: 507
Packaging: Bulk
Lens Color: Red
Mounting Style: Panel
Voltage: 110 VAC to 125 VAC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
M20-1180042 Headers & Wire Housings 261
A22RL-TW-24A-10M Illuminated Pushbutton Switches 15
960102-6202-AR Headers & Wire Housings 1,106
M20-1060200 Headers & Wire Housings 9,919
507-4538-1535-610F Panel Mount Indicator Lamps 17
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.88
  10: $6.36
  25: $6.03
  100: $5.36
  250: $5.02
  500: $4.60
  1,000: $4.35
  2,500: $4.18
  5,000: Quote

To add to a project, please Log In.

143724070 146259450 151682008 121159121