|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

12781

Manufacturer:

Description:
Anti-Static Control Products 5X8 STATSHIELD BG
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Desco
Product Category: Anti-Static Control Products
Brand: Desco
Product: Anti-Static Bags
Type: Open Top
Color: Green
Size: 5 in x 8 in
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001