Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
809-12350
Manufacturer Part #:

12350

Manufacturer:

Description:
Anti-Static Control Products HIGH DENSITY 3/8" 24" X 36"
Mouser Online Catalog Page 2,449, Mouser Online Catalog
PDF Page 2,449, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Desco
Product Category: Anti-Static Control Products
RoHS: Not Applicable
Brand: Desco
Product: Packaging Foams
Type: Anti-Static, High Density
Color: Black
Size: 3/8 in x 24 in x 36 in
Description/Function: Statfree Foam, Conductive
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
29 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $40.37

To add to a project, please Log In.

194022486 135044208 103473579 127732640