Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
164-7164
Manufacturer Part #:

716-0400

Manufacturer:

Description: XLR Connectors NIKL/SILV UNIV 4C
Silverlight Page 2,580, Mouser Enhanced Catalog
PDF Page 2,580, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Deltron
Product Category: XLR Connectors
RoHS: RoHS Compliant Details
Standard: Standard XLR
Product Type: Connectors
Gender: Female
Number of Positions / Contacts: 4
Termination Style: Solder
Mounting Style: Chassis (Panel)
Orientation: Vertical
Contact Material: Brass
Contact Plating: Silver
Current Rating: 10 A
Shell Plating: Nickel
Voltage Rating: 250 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.16
  10: $7.79
  50: $7.41
  100: $7.06
  200: $6.91
  500: $6.36
  1,000: $5.85
  2,000: $5.38
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
901-9610-3
RF Connectors BLHD JCK 316/174 GLD
Amphenol RF
1: $19.29
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
SCDX
XLR Connectors HINGED COVER D-SIZE
Neutrik
1: $1.76
RRA22H3BBRHN
Rocker Switches & Paddle Switches SPST ON-OFF 10A ...
Cherry Electrical
1: $1.31
NBB75DFIB
RF Connectors Recp D isolated feedthrough black
Neutrik
1: $9.67
1-215083-0
Headers & Wire Housings MALE-ON-WIRE 10POS 28 AWG
TE Connectivity / AMP
1: $0.59
1-215079-0
Headers & Wire Housings MICRO-MATCH 10P
TE Connectivity / AMP
6700: $0.35

6822497555-0304-4false