|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
164-7106
Manufacturer Part #:

671-0600

Manufacturer:

Description:
DIN Connectors DIN PCB 6C
Mouser Online Catalog Page 1,421, Mouser Online Catalog
PDF Page 1,421, PDF Catalog Page
671-0600 Datasheet 671-0600 Datasheet
Share |
Manufacturer: Deltron
Product Category: DIN Connectors
RoHS: RoHS Compliant Details
Brand: Deltron
Standard: DIN
Gender: Female
Number of Positions: 6 Position
Mounting Style: -
Termination Style: Through Hole
Voltage Rating: 500 V
Current Rating: 4 A
Degrees of Arc: 240
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,727,408
SJ-5012 (BLACK) Mounting Hardware 152,086
BSS138 MOSFET 115,148
LM7805CT Linear Voltage Regulators 14,186
640456-6 Headers & Wire Housings 55,771
64600001003 Fuse Holder 1,502
MC34063ADR Voltage Regulators - Switching Regulators 15,167
SDR1006-220ML Fixed Inductors 5,967
FSN-21A-11 FFC / FPC Jumper Cables 2,327
Real Time Availability
Stock:
49 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.03
10:
$1.84
100:
$1.68
500:
$1.52
$1.40
$1.29
$1.18
$1.09

To add to a project, please Log In.

193750354 197598766 143080215 167858023 172639243 170294136