Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
17HR593
Manufacturer Part #:

590-0300

Manufacturer:

Description: DIN Connectors PLUG NICKEL 3 PIN
PDF Data Sheet
 
Share |
Manufacturer: Deltron
Product Category: DIN Connectors
RoHS: RoHS Compliant Details
Standard: DIN
Number of Positions / Contacts: 3
Gender: Male
Contact Plating: Silver
Color: Black
Contact Material: Brass
Voltage Rating: 100 V
Current Rating: 4 A
Degrees of Arc: 180
Mounting Style: Cable
Factory Pack Quantity: 100
Termination Style: Crimp
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
97 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.08
  10: $3.71
  100: $3.37
  500: $3.06
  1,000: $2.81
  2,000: $2.58
  5,000: $2.37
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
T491D107K016AT
Tantalum Capacitors - Solid SMD 16V 100uF 10% "D"
Kemet
1: $1.49
17282-2SG-300
Standard Circular Connector 2P SOCKET PNL MNT
Conxall / Switchcraft
1: $4.40
V80212S205Q
Slide Switches Slide DPDT 10.1A QC
C&K Components
1: $4.66
G2R-1-SN-DC24S
General Purpose Relays AC/DC COIL SPDT 24DC W/ LED ...
Omron Industrial
1: $8.04
52043-0819
FFC & FPC Connectors 8CKT RA ZIF THRUHOLE BOTTOM C ...
Molex
1: $1.43
G2R-2-SN-DC24S
General Purpose Relays DPDT 10A 24VDC LED indicato ...
Omron Industrial
1: $11.08
MPXV5004DP
Board Mount Pressure / Force Sensors SOP DUAL PORT
Freescale Semiconductor
1: $13.26
1181 TAPE (1/2)
Adhesive Tapes COPPER 1/2 X 18 YDS
3M Electronic Specialty
1: $23.69
3-640440-3
Headers & Wire Housings CLOSED W/O TABS 3P red tin ...
TE Connectivity / AMP
1: $0.13
5745783-4
D-Sub Standard Connectors RECP FRNT MTL SHL 25
TE Connectivity / AMP
1: $5.12
561-N3588
Cable Mounting & Accessories 3/4" TIE MOUNT-ADHES
Eagle Plastic Devices
1: $0.21
70-461-1
Relay Sockets & Hardware DIN/PM Socket 14-Pin, Scr ...
Magnecraft / Schneider Electric
1: $7.42
KMF1.1193.11
AC Power Entry Modules 10A 2-P SW 2-P FUSE 10A/250 ...
Schurter
1: $29.74
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
67581-0010
I/O Connectors Terminal of SATA pow power receptac ...
Molex
1: $0.36
BTA06-600BRG
Triacs 6 Amp 600 Volt
STMicroelectronics
1: $1.32
8451 010100
Multi-Paired Cables 22AWG 1PR SHIELD 100ft SPOOL B ...
Belden Wire & Cable
1: $29.25
17EHD-062P-AA000
D-Sub High Density Connectors 62P HD-PLUG S/CUP
Amphenol Commercial Products
1: $5.93
44476-3111
Headers & Wire Housings SOCKET 16AWG REEL
Molex
1: $0.25
MP352
Bridge Rectifiers 35A 200V
Rectron
1: $2.96

000000001