Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
164-6221
Manufacturer Part #:

572-0500

Manufacturer:

Description: Test Sockets DOUBLE PCB SOCK RED
Silverlight Page 1,385, Mouser Enhanced Catalog
PDF Page 1,385, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Deltron
Product Category: Test Sockets
RoHS: RoHS Compliant Details
Color: Red
Contact Material: Brass
Contact Plating: Silver
Current Rating: 10 A
Description/Function: 90 degree 4 mm PCB double socket
Equipment Type: PCB
Insulation Material: Acetal
Length: 29.7 mm
Operating Temperature Range: - 25 C to + 110 C
Positions/Sockets: 2
Factory Pack Quantity: 100
Voltage Rating: 250 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
81 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.33
  10: $2.66
  100: $2.49
  500: $2.28
  1,000: $1.98
  2,000: $1.78
  5,000: $1.72
  10,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CP2102-GM
I/O Controller Interface IC USB to UART Bdg Chip
Silicon Labs
1: $2.75
UA78M05CDCYR
Linear Regulators - Standard 5.0V 500mA Fxd Pos
Texas Instruments
1: $0.40
ANT-433-CW-QW
Antennas RPSMA Connectorized 1/4 Wave Whip 433MHz
Linx Technologies
1: $8.20
FT245BL-REEL
USB Interface IC USB to Parallel FIFO IC LQFP-32
FTDI
1: $5.75
ATTINY45V-10SU
8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEP ...
Atmel
1: $2.20
SN65HVD251DRG4
CAN Interface IC STANDBY MODE
Texas Instruments
1: $2.18
TPS61085PW
DC/DC Switching Regulators 650kHz 1.2MHz Step- Up ...
Texas Instruments
1: $3.22
OPA551PA
Operational Amplifiers - Op Amps High-Volt High-Cr ...
Texas Instruments
1: $4.50
PGA280AIPW
Instrumentation Amplifiers Zero Drift HV Progr. Ga ...
Texas Instruments
1: $7.87
GRM32DF51H106ZA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $0.85
SI2312BDS-T1-E3
MOSFET 20V 3.77A
Vishay/Siliconix
1: $0.64
12065287
Automotive Connectors 3P FM BLK CON ASSY 150 SERIE ...
Delphi Connection Systems
1: $1.66
203-2737-55-1102
Test & Burn-In Sockets POWER IN-LINE SOCKET 3 Cont ...
3M Electronic Solutions Division
1: $27.81
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
SN65HVD232D
CAN Interface IC 3.3-V CAN TRANSCEIVER
Texas Instruments
1: $2.06
MC100EPT26DTG
Translation - Voltage Levels 1:2 Fanout Diff LVPEC ...
ON Semiconductor
1: $8.45
HSMS-C170
Standard LEDs - SMD Red Diffused 626nm 10mcd
Avago Technologies
1: $0.16
BLM21PG331SN1D
EMI Filter Beads, Chokes & Arrays 0805 330 OHM
Murata Electronics
1: $0.30
TNY277PN
AC/DC Switching Converters 18.5W 85-265 VAC 23.5W/ ...
Power Integrations
1: $1.54
MC100ELT20DTG
Translation - Voltage Levels 5V TTL to Diff PECL
ON Semiconductor
1: $3.75

108623895 150670586 111427401