|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
164-6218
Manufacturer Part #:

571-0100

Manufacturer:

Description:
Test Sockets SINGLE PCB SOCK BLK
Mouser Online Catalog Page 1,421, Mouser Online Catalog
PDF Page 1,421, PDF Catalog Page
571-0100 Datasheet 571-0100 Datasheet
Share |
Manufacturer: Deltron
Product Category: Test Sockets
RoHS: RoHS Compliant Details
Brand: Deltron
Color: Black
Contact Material: Brass
Contact Plating: Silver
Current Rating: 10 A
Description/Function: 90 degree single insulated 4mm socket, for direct mounting onto PCB
Equipment Type: PCB
Insulation Material: Acetal
Length: 23.3 mm
Operating Temperature Range: - 25 C to + 110 C
Packaging: Bulk
Positions/Sockets: 1
Voltage Rating: 250 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
142-0701-801 RF Connectors / Coaxial Connectors 16,592
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,765,287
142-0701-201 RF Connectors / Coaxial Connectors 18,556
5002 Circuit Board Hardware - PCB 68,883
B3S-1000 Tactile Switches 7,645
5001 Circuit Board Hardware - PCB 89,028
5006 Circuit Board Hardware - PCB 66,539
5000 Circuit Board Hardware - PCB 79,525
5005 Circuit Board Hardware - PCB 9,857
W2L16C473MAT1A Capacitor Arrays & Networks 3,695
Real Time Availability
Stock:
3,486 Can Ship Immediately

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.74
10:
$1.45
25:
$1.32
50:
$1.20
100:
$1.09
200:
$0.99
500:
$0.906
$0.877
$0.793

To add to a project, please Log In.

108623895 114179602 150670586 111427401 190230012 195611129