Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
164-4204
Manufacturer Part #:

552-0400 GRN

Manufacturer:

Description: Test Plugs & Test Jacks INSULATED GREEN
Silverlight Page 1,385, Mouser Enhanced Catalog
PDF Page 1,385, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Deltron
Product Category: Test Plugs & Test Jacks
RoHS: RoHS Compliant Details
Equipment Type: Binding Posts
Type: Terminals
Color: Green
Current Rating: 16 A
Contact Plating: Nickel
Contact Material: Brass
Insulation: Insulated
Insulation Material: Acetal
Length: 52.99 mm
Factory Pack Quantity: 100
Voltage Rating: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
110 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.06
  10: $1.72
  100: $1.56
  500: $1.42
  1,000: $1.29
  2,000: $1.24
  5,000: $1.20
  10,000: $1.14
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
108-0753-001
Test Plugs & Test Jacks BANANA PLUG NICKEL
Johnson / Emerson Connectivity Solutions
1: $1.13
BC56-12SRWA
LED Displays & Accessories 14mm THREE DIGIT
Kingbright
1: $2.10
4840-6000-CP
IC & Component Sockets 40P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.54
TIP122
Transistors Darlington NPN Power Darlington
STMicroelectronics
1: $0.50
22-23-2031
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTI ...
Molex
1: $0.30
L7805CV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.59
4301.1401
AC Power Entry Modules Fusedrawer KM KEA KF No Dra ...
Schurter
1: $3.13
ATTINY45-20PU
8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEP ...
Atmel
1: $1.14
S1F
Toggle Switches ON-NONE-OFF SPST QUICK CONNECT
NKK Switches
1: $3.69
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
RC55LF-D-1K-B-B
Metal Film Resistors - Through Hole 1/4W 1.0K 0.1%
IRC
1: $1.32
FA-T220-25E
Heat Sinks HEATSINK FOR TO-220 BLK ANODIZED
Ohmite
1: $1.56
515
Copper Clad Boards SINGLE SIDED 8X10 COPPER CLAD 1 ...
MG Chemicals
1: $11.95
450-7005
Knobs & Dials BLACK ALUM .75"DIA.
Eagle Plastic Devices
1: $2.72
450-6007
Knobs & Dials ALUM KNURLED 1.25"
Eagle Plastic Devices
1: $3.80
PNR-2606-DG
Enclosures, Boxes, & Cases 9.45 x 4.72 x 3.94 Dark ...
Bud Industries
1: $18.10
108-0304-001
Test Plugs & Test Jacks BANANA PLUG GREEN
Johnson / Emerson Connectivity Solutions
1: $1.61
RV170F-10-15R1-B10K
Potentiometers Linear 10K
Alpha (Taiwan)
1: $1.50
G30060-2CR
Fuse Holders 2P Class G
Cooper Bussmann
1: $96.37

108623895 150670586 111427401