|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
400-4595
Manufacturer Part #:

459-0120

Manufacturer:

Description:
Enclosures, Boxes, & Cases DIECAST 4.7X3.9X1.4
Share |
Manufacturer: Deltron
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Deltron
Material: Aluminum
Product: Boxes
Length: 120 mm
Width: 100 mm
Height: 35 mm
Color: Unfinished
Cover Color: Unfinished
Features: Light Weight, Excellent Screening against EMI/RFI, Ideal Housing
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS63001DRCR Voltage Regulators - Switching Regulators 5,698
TPS63002DRCR Voltage Regulators - Switching Regulators 2,600
BSS84 MOSFET 63,216
CRCW08051K00FKEA Thick Film Resistors - SMD 326,865
CRCW080510K0FKEA Thick Film Resistors - SMD 489,500
61400416021 USB Connectors 2,280
BCM847DS,115 Bipolar Transistors - BJT 11,980
CD4017BM96 Counter ICs 3,794
CRCW0805100KFKEA Thick Film Resistors - SMD 273,862
APT2012SGC Standard LEDs - SMD 140,424
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 10
Multiples: 10
Pricing (USD)
10:
$15.10
30:
$14.30
50:
$13.73
100:
$12.83
200:
$12.31
500:
$12.21
$11.98

To add to a project, please Log In.

682249756 118502969 133639882 198091373