|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
400-4594
Manufacturer Part #:

459-0060

Manufacturer:

Description:
Enclosures, Boxes, & Cases DIECAST 6.8X4.7X4.2
Share |
Manufacturer: Deltron
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Deltron
Material: Aluminum
Product: Boxes
Length: 171.5 mm
Width: 120.6 mm
Height: 105.7 mm
Color: Unfinished
Cover Color: Unfinished
Features: Light Weight, Excellent Screening against EMI/RFI, Ideal Housing
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PLT2I-M0 Cable Ties 28,084
90119-2121 Headers & Wire Housings 41,254
90136-1202 Headers & Wire Housings 2,468
90156-0142 Headers & Wire Housings 11,887
CT15BK120-D Cable Ties 459
PKE90B1/4 Knobs & Dials 197
M0532-3-AL Standoffs & Spacers 252
908-3MM Standoffs & Spacers 1,773
R30-6701394 Standoffs & Spacers 50
PLT1.5I-M3 Cable Ties 23
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks

Quantities greater than 3 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$46.95
10:
$44.70
25:
$42.57
50:
$40.54
100:
$38.74
200:
$34.18

To add to a project, please Log In.

682249756 118502969 133639882 198091373