Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
400-5510
Manufacturer Part #:

455-0100

Manufacturer:

Description: Enclosures, Boxes, & Cases BOX FLNG 5.5X4.0X3.0
PDF Data Sheet
 
Share |
Manufacturer: Deltron
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Product: Electrical Boxes
Outside Depth: 140 mm
Outside Width: 101.6 mm
Outside Height: 76 mm
Material: Aluminum, Die Cast
Color: Natural
Brand: Deltron
Features: Grey Flanged
Product Category: Diecast Aluminum Cases
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $40.84
  10: $39.08
  25: $36.52
  50: $34.14
  100: $33.29
  200: $31.62
  500: Quote
 
 

To add to a project, please Log In.

682249756 118502969 133639882 198091373