Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
174-3320
Manufacturer Part #:

332-0000

Manufacturer:

Description: RCA Phono Connectors BLK GLD HOLLOW PIN
Silverlight Page 1,384, Mouser Enhanced Catalog
PDF Page 1,384, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Deltron
Product Category: RCA Phono Connectors
RoHS: RoHS Compliant Details
Gender: Male
Termination Style: Crimp
Mounting Style: Cable
Contact Material: Brass
Contact Plating: Gold
Current Rating: 5 A
Voltage Rating: 200 VDC, 150 VAC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
63 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.82
  10: $3.78
  100: $3.44
  500: $2.71
  1,000: $2.49
  2,000: $2.29
  5,000: $2.10
  10,000: Quote
 

To add to a project, please Log In.

000000001