|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
174-3215
Manufacturer Part #:

321-0500

Manufacturer:

Description:
RCA Phono Connectors BLK CHROME RED BAND
Share |
Manufacturer: Deltron
Product Category: RCA Phono Connectors
RoHS: RoHS Compliant Details
Brand: Deltron
Gender: Male
Termination Style: Crimp
Mounting Style: Cable
Orientation: Straight
Color: Red
Contact Material: Brass
Contact Plating: Gold
Current Rating: 5 A
Voltage Rating: 150 VAC, 200 VDC
Insulator Color: -
Jacket Color: Chrome
Number of Ports: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 100
Multiples: 100
Pricing (USD)
100:
$19.19
500:
$17.44

To add to a project, please Log In.

116758019 129411112 170294136 172639243 167858023 161791938