Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-APEX2.8MM14/16
Manufacturer Part #:

APEX2.8mm14/16

Manufacturer:

Description:
Crimpers HAND CRIMP TOOL 14-16 AWG
Mouser Online Catalog Page 1,710, Mouser Online Catalog
PDF Page 1,710, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Delphi Connection Systems
Product Category: Crimpers
RoHS: RoHS Compliant Details
Brand: Delphi Connection Systems
Product: Crimpers
Type: Hand Crimp Tool
For Use With: APEX 2.8 series
Description/Function: Hand crimp tool
Fits Cable/Wire: 16-14 AWG
Series: 2.8
Factory Pack Quantity: 100
Tradename: APEX
Part # Aliases: MISAPEX2.8MM14/16
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
21 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $295.00
  5: $285.00

To add to a project, please Log In.

138239765 116815975 127732640 195415359 185009833 199936611 103473579