|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
829-15487756
Manufacturer Part #:

15487756

Manufacturer:

Description:
Automotive Connectors CON GT150 4W FEM ASY
Images are for reference only
See Product Specifications
Share |
Manufacturer: Delphi Connection Systems
Product Category: Automotive Connectors
RoHS: In Transition
Product: Connectors
Number of Positions: 4 Position
Gender: Female
Series: 150
Brand: Delphi Connection Systems
Color: Black
Current Rating: 11 A to 15 A
Material: Polybutylene Terephthalate (PBT)
Operating Temperature Range: - 40 C to + 125 C
Packaging: Bulk
Tradename: GT
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
15366060 Automotive Connectors 219,611
15366021 Automotive Connectors 164,341
15326268-L Automotive Connectors 14,602
15487755 Automotive Connectors 442
13519053 Automotive Connectors 2,243
12191818-L Automotive Connectors 21,903
15418546 Automotive Connectors 11,240
13519051 Automotive Connectors 3,059
Real Time Availability
Stock:
919 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.75
25:
$1.36
50:
$1.11
100:
$0.98

To add to a project, please Log In.

144527154 152543713 197347295 143080215 186413678 119317326 167858023 132632562 138329583 172639243 194194343