Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
829-15396849
Manufacturer Part #:

15396849

Manufacturer:

Description: Automotive Connectors 6P M BLK CONNECTOR MP 150 SERIES 14AMPS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Delphi Connection Systems
Product Category: Automotive Connectors
RoHS: In Transition
Product: Connectors
Series: Metri-Pack 150
Number of Positions: 6
Gender: Male
Mounting Style: Wire
Termination Style: Crimp
Color: Black
Current Rating: 14 A
Family: Metri-Pack
Housing Material: Nylon
Material: Nylon
Number of Rows: 2
Operating Temperature Range: - 40 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 1500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,194 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.87
  25: $0.68
  50: $0.55
  100: $0.51

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
558 (BULK)
Terminals IDC RED 22-16
3M Electronic Specialty
1: $0.27
12039500
Crimpers CRIMPER 150 M/P UNSLD
Delphi Connection Systems
1: $134.32
50-57-9402
Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE ...
Molex
1: $0.49
12155975
Crimpers HAND CRIMPER
Delphi Connection Systems
1: $94.41
50-57-9404
Headers & Wire Housings HSG 4P SINGLE ROW POSITIVE ...
Molex
1: $0.47
MPXV2202GP
Board Mount Pressure / Force Sensors SOP TOP PORT
Freescale Semiconductor
1: $10.87
EPS300-1/4-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 3:1 Thin Wall+Adhsv ...
3M Electronic Specialty
1: $5.19
50-57-9403
Headers & Wire Housings HSG 3P SINGLE ROW POSITIVE ...
Molex
1: $0.39
88 SUPER (3/4" X 66')
Adhesive Tapes SCOTCH SUPER 88
3M Electronic Specialty
1: $6.12
EPS300-3/16-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 3:1 Thin Wall+Adhsv ...
3M Electronic Specialty
1: $4.18
12047662
Automotive Connectors 2P FEMALE BLACK 150 SERIES 1 ...
Delphi Connection Systems
1: $0.48
12047767-L
Automotive Connectors FMALE 150 SERIES TIN CBL RAN ...
Delphi Connection Systems
1: $0.18
12047663
Automotive Connectors 2P MALE BLACK 150 SERIES 14 ...
Delphi Connection Systems
1: $0.46
12047581-L
Automotive Connectors MALE 150 SERIES TIN CBL RNG ...
Delphi Connection Systems
1: $0.19
12059894-L
Automotive Connectors MALE 150 SERIES TIN CBL RANG ...
Delphi Connection Systems
1: $0.19
12047782
Automotive Connectors 3P MALE BLACK 150 SERIES 14 ...
Delphi Connection Systems
1: $0.60
12064971-L
Automotive Connectors FMALE 150 SERIES TIN CBL RAN ...
Delphi Connection Systems
1: $0.18
12047886-B
Automotive Connectors CON MP 150 8W FEM
Delphi Connection Systems
1: $0.84
12045688-B
Automotive Connectors CON MP 150 8W ML
Delphi Connection Systems
1: $0.97
12047785-B
Automotive Connectors CON MP 150 4W FEM
Delphi Connection Systems
1: $0.61

132632562