Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
829-15336029
Manufacturer Part #:

15336029

Manufacturer:

Description: Automotive Connectors 3P FEM BLK CONN ASSY GT 150 SERIES 15AMPS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Delphi Connection Systems
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Product: Connectors
Series: GT 150
Number of Positions: 3
Gender: Female
Mounting Style: Wire
Termination Style: Crimp
Color: Black
Current Rating: 15 A
Housing Material: Nylon
Material: Nylon
Number of Rows: 1
Operating Temperature Range: - 40 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8,000 Can Ship in 5 Days

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 590
Multiples: 1
Pricing (USD)
  590: $0.91
Similar Product
Manufacturer:

Delphi Connection Systems

Manufacturer Part #:
Description:
Automotive Connectors CON GT150 3W FEM ASY
Lifecycle:
New At Mouser

Compare With Current Part

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
12065287
Automotive Connectors 3P FM BLK CON ASSY 150 SERIE ...
Delphi Connection Systems
1: $1.66
12110192
Automotive Connectors 3P FM BLACK 150 SERIES 14 AM ...
Delphi Connection Systems
1: $6.04
FDS9934C
MOSFET 20V Complementary PowerTrench
Fairchild Semiconductor
1: $0.71
34345-0001
Automotive Connectors MX150 BLADE CAV PLG SEALED
Molex
1: $0.36
39-01-2040
Headers & Wire Housings 4 CKT RCPT HOUSING
Molex
1: $0.31
33472-0401
Automotive Connectors MX150 2X2P FEM REC POLAR A W ...
Molex
1: $1.85
G17S0900110EU
D-Sub Standard Connectors 9S RECPT SOLDER CUP FIXE ...
Amphenol Commercial Products
1: $0.73
0297020.WXNV
Fuses 32V 20A Fast Acting
Littelfuse
1: $0.54
281934-4
Jones Plugs & Sockets HSG ACC:WIRE SEAL GRN
TE Connectivity / AMP
1: $0.18
0297025.WXNV
Fuses 32V 25A Fast Acting
Littelfuse
1: $0.54
0297005.WXNV
Fuses 32V 5A Fast Acting
Littelfuse
1: $0.54
15326267-L
Automotive Connectors FMALE 150 SERIES TIN CBL RNG ...
Delphi Connection Systems
1: $0.17
2-320569-5
Terminals RING STUD 1/4 12AWG
TE Connectivity / AMP
1: $0.97
794772-4
Pin & Socket Connectors INTERFACE 4P
TE Connectivity / AMP
1: $0.50
828905-1
Heavy Duty Power Connectors 2.5MM CPC SEAL
TE Connectivity / AMP
1: $0.10
15491547
Automotive Connectors 3P FM BLK CONN ASSY GT 150 S ...
Delphi Connection Systems
1: $1.62
15305351
Automotive Connectors LOOSE CABLE SEAL YELLOW
Delphi Connection Systems
1: $0.10
15305169
Automotive Connectors CABLE CAVITY PLUG ORANGE
Delphi Connection Systems
9300: $0.06

132632562