Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
829-15336013
Manufacturer Part #:

15336013

Manufacturer:

Description: Automotive Connectors 6P FEM CONN ASSY GT 150 BLACK 15AMP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Delphi Connection Systems
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Product: Connectors
Series: GT 150
Number of Positions: 6
Gender: Female
Mounting Style: Wire
Color: Black
Current Rating: 15 A
Family: GT
Material: Polybutylene Terephthalate (PBT)
Mounting Method: Wire
Number of Rows: 1
Operating Temperature Range: - 40 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 850
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 270
Multiples: 1
Pricing (USD)
  270: $2.33
Similar Product
Manufacturer:

Delphi Connection Systems

Manufacturer Part #:
Description:
Automotive Connectors CON GT150 6W FEM ASY

Compare With Current Part

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RJFTVC7G
Modular Connectors / Ethernet Connectors Jam Nut R ...
Amphenol PCD
1: $50.37
RJFTVC6G
Modular Connectors / Ethernet Connectors Metallic ...
Amphenol PCD
1: $42.10
42815-0011
Headers & Wire Housings SOCKET 10 12 AWG
Molex
1: $0.36
324061
Terminals RING TERM #8 8 AWG UNINS
TE Connectivity / AMP
1: $0.62
RJFTV7PEM1G
Modular Connectors / Ethernet Connectors RJF TV JA ...
Amphenol PCD
1: $93.31
191-2801-134
Flat Cables 28 AWG Ribbon .050 Zip 34 Cond
Amphenol Spectra-Strip
1: $56.15
39-01-2185
Headers & Wire Housings 18 CKT RCPT HOUSING
Molex
1: $1.16
15317832
Automotive Connectors AXIAL CPA LOCK GRAY
Delphi Connection Systems
1: $0.16
303-1AH-C-R1-U01-12VDC
General Purpose Relays SPNO 20A 12VDC
Song Chuan
1: $4.56
12176387
Automotive Connectors FEM 280 SERIES TERM
Delphi Connection Systems
1: $0.68
15326267-L
Automotive Connectors FMALE 150 SERIES TIN CBL RNG ...
Delphi Connection Systems
1: $0.17
12129565-B
Automotive Connectors CON MP 280 4W FEM ASY
Delphi Connection Systems
1: $1.91
12020833
Automotive Connectors GRAY CPA LOCK
Delphi Connection Systems
1: $0.22
66259-2
Standard Circular Connector PIN CONTACT 10-8 AWG g ...
TE Connectivity / AMP
1: $8.38
35109
Terminals NYLON RING 12-10 10
TE Connectivity / AMP
1: $0.36
12146443
Automotive Connectors SECONDARY LOCK BLUE
Delphi Connection Systems
1: $0.35
15305351
Automotive Connectors LOOSE CABLE SEAL YELLOW
Delphi Connection Systems
1: $0.10
12176335-B
Automotive Connectors CON MP 280 8W FEM ASY
Delphi Connection Systems
1: $2.45
12129225-B
Automotive Connectors CON MP 100 24W FEM
Delphi Connection Systems
1: $1.36
12129551
Automotive Connectors AXIAL CPA LOCK RED
Delphi Connection Systems
1: $0.26

132632562