|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
829-15326666
Manufacturer Part #:

15326666

Manufacturer:

Description:
Automotive Connectors 16P FML BLK CON ASY 280 SERIES 25 AMPS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Delphi Connection Systems
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Brand: Delphi Connection Systems
Product: Connectors
Number of Positions: 16 Position
Gender: Female
Mounting Style: Wire
Termination Style: Crimp
Series: 280
Color: Black
Current Rating: 25 A
Housing Material: Nylon
Material: Nylon
Number of Rows: 2 Row
Operating Temperature Range: - 40 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 250
Tradename: GT
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
829-15326666-B 15326666-B Bulk Stock Available $2.01 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
15326842 Automotive Connectors 3,458
15305170 Automotive Connectors 27,855
15304718-L Automotive Connectors 4,500
15326917-B Automotive Connectors 179
12191221 Automotive Connectors 4,451
15366066 Automotive Connectors 43,485
15326654 Automotive Connectors 753
15304720-L Automotive Connectors 11,595
15304719-L Automotive Connectors 4,701
15326667 Automotive Connectors 1,320
Real Time Availability
Stock:
850 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.57
25:
$2.00
50:
$1.64
100:
$1.44

To add to a project, please Log In.

119568663 682249950 152543713 197347295 194194343 143080215 167858023 186413678 119317326 172639243 132632562 138329583Alternative Packaging