|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
829-15326426-L
Manufacturer Part #:

15326426-L

Manufacturer:

Description:
Automotive Connectors TERM GT 150 FEM
Share |
Manufacturer: Delphi Connection Systems
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Brand: Delphi Connection Systems
Product: Terminals
Gender: Female
Mounting Style: Wire
Contact Plating: Gold
Series: 150
Contact Material: Tin Brass
Contact Type: Terminal
Current Rating: 15 A
Family: GT
Material: Tinned Brass
Mounting Method: Wire
Operating Temperature Range: - 40 C to + 125 C
Packaging: Bulk
Tradename: GT
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
829-15326426 15326426 Reel In Stock $0.23 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
13782722 Hand Tools 69
ImageMfr. Part #DescriptionStock 
13510085 Automotive Connectors 8,466
15305171 Automotive Connectors 89,115
15366021 Automotive Connectors 163,602
15366060 Automotive Connectors 217,510
15355128 Automotive Connectors 19,464
15397577 Automotive Connectors 2,470
15326427 Automotive Connectors 17,647
15429045 Automotive Connectors 637
15373402 Automotive Connectors 2,691
15326269-L Automotive Connectors 14,572
Real Time Availability
Stock:
1,095 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.48
25:
$0.37
50:
$0.31
100:
$0.27

To add to a project, please Log In.

197347295 132632562 138329583 172639243 194194343 143080215 167858023 1864136785-1011-4falseAlternative Packaging