Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
829-13697408
Manufacturer Part #:

13697408

Manufacturer:

Description: Automotive Connectors MALE TERMINAL HES 1.6 NICKEL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Delphi Connection Systems
Product Category: Automotive Connectors
RoHS: No
Product: Terminals
Series: Harsh Environment
Gender: Male
Mounting Style: Wire
Termination Style: Crimp
Application: 1.6 Pin/Socket
Contact Material: Copper Alloy
Description/Function: Male, Terminal, HES, Size 16, Sealed
Drawing: http://mouser.com/catalog/specsheets/1.6 male.pdf
Family: HES
Ingress Protection: IP 67
Material: Cu
Mating Part Number: 13697414
Operating Temperature Range: - 50 C to + 125 C
Type: Terminal
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 3500
Multiples: 3500
Pricing (USD)
  3,500: $0.149
Similar Product
Manufacturer:

Delphi Connection Systems

Manufacturer Part #:
Description:
Automotive Connectors TERM HES 1.6 ML NI
Lifecycle:
New At Mouser

Compare With Current Part

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
206966-7
Standard Circular Connector STD CABLE CLAMP 13
TE Connectivity / AMP
1: $4.36
1-206062-4
Standard Circular Connector STD CABLE CLAMP 11 scr ...
TE Connectivity / AMP
1: $5.57
12065287
Automotive Connectors 3P FM BLK CON ASSY 150 SERIE ...
Delphi Connection Systems
1: $1.66
206060-1
Standard Circular Connector PLUG 4 POSITION shell ...
TE Connectivity / AMP
1: $4.03
282110-1
Heavy Duty Power Connectors RECEPTACLE CONTACT
TE Connectivity / AMP
14000: $0.09
282080-1
Jones Plugs & Sockets 2P RECEPTACLE
TE Connectivity / AMP
1: $1.41
1-66399-0
Pin & Socket Connectors TIN SOCKET 24-20 AWG
TE Connectivity / AMP
1: $0.42
2-66740-1
Standard Circular Contacts SKT CONTACT 16,14-12
TE Connectivity / AMP
1: $6.40
1-66400-0
Pin & Socket Connectors TIN PIN 24-20 AWG
TE Connectivity / AMP
1: $0.40
19-09-1036
Pin & Socket Connectors 3 CIRCUIT RECEPTACLE
Molex
1: $1.18
66601-2
Standard Circular Contacts CONTACT 18-14AWG
TE Connectivity / AMP
1: $0.64
5900-BK
Heavy Duty Power Connectors PP75 #6 AWG CONTACT - ...
Anderson Power Products
1: $0.58
13697415
Automotive Connectors FEMALE TERMINAL HES 1.6 NICK ...
Delphi Connection Systems
1: $0.48
35750-0910
Terminals RING TERMINAL
Molex
1: $0.10
SPEF220200
Pushbutton Switches 1 Amp at 14.5 Volts 5 N
ALPS
1: $1.76
13711542
Automotive Connectors MALE TERMINAL HES 1 NICKEL
Delphi Connection Systems
3000: $0.14
13711546
Automotive Connectors FEMALE TERMINAL HES 1 NICKEL
Delphi Connection Systems
3000: $0.25
13653492
Automotive Connectors 47P PLUG ASSY HES 1.6/1.0
Delphi Connection Systems
37: $35.20
13697414
Automotive Connectors FEMALE TERMINAL HES 1.6 NICK ...
Delphi Connection Systems
5000: $0.28
13697409
Automotive Connectors MALE TERMINAL HES 1.6 NICKEL
Delphi Connection Systems
3500: $0.15

102019290 132632562 175490677