Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
829-13663719
Manufacturer Part #:

13663719

Manufacturer:

Description: Automotive Connectors FEMALE TERMINAL HES 1.6 NICKEL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Delphi Connection Systems
Product Category: Automotive Connectors
RoHS: No
Product: Terminals
Series: Harsh Environment
Gender: Female
Mounting Style: Wire
Termination Style: Crimp
Application: 1.0 Pin/Socket
Contact Material: Copper Alloy
Description/Function: Female, Terminal, HES, Size 16, Sealed
Drawing: http://mouser.com/catalog/specsheets/1.6 female.pdf
Family: HES
Ingress Protection: IP 67
Material: CuSS/Ni
Mating Part Number: 13663716
Operating Temperature Range: - 50 C to + 125 C
Type: Terminal
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 12000
Multiples: 12000
Pricing (USD)
  12,000: $0.275
Similar Product
Manufacturer:

Delphi Connection Systems

Manufacturer Part #:
Description:
Automotive Connectors TERM HES 1.6 FEM NI
Lifecycle:
New At Mouser

Compare With Current Part

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
12039500
Crimpers CRIMPER 150 M/P UNSLD
Delphi Connection Systems
1: $134.32
282087-1
Automotive Connectors HSG PLG 1X03C F/H
TE Connectivity / AMP
1: $2.16
FAN2558S33X
Low Dropout Regulators - LDO 180mA CMOS LDO
Fairchild Semiconductor
1: $0.68
PN-1324-DG
Enclosures, Boxes, & Cases 6.73 X 4.76 X 2.17
Bud Industries
1: $14.90
DS1307ZN+
Real Time Clock 64x8 Serial I2C RTC
Maxim Integrated
1: $4.43
12066681
Automotive Connectors 2P FM BLK CON ASSY 630 SERIE ...
Delphi Connection Systems
1: $3.04
12103881-L
Automotive Connectors FMALE 150 SERIES TIN CBL RAN ...
Delphi Connection Systems
1: $0.24
282089-1
Power to the Board HSG PLG 1X05C F/H
TE Connectivity / AMP
1: $4.25
282105-1
Automotive Connectors 3P TAB SUPERSEAL
TE Connectivity / AMP
1: $1.67
282110-1
Heavy Duty Power Connectors RECEPTACLE CONTACT
TE Connectivity / AMP
14000: $0.09
282080-1
Jones Plugs & Sockets 2P RECEPTACLE
TE Connectivity / AMP
1: $1.41
450-7015
Knobs & Dials BLACK ALUM .63"D
Eagle Plastic Devices
1: $2.70
OX101KE
Ceramic Composition Resistors 1watt 100ohm 10%
Ohmite
1: $1.04
S3F-RO
Toggle Switches ON-OFF-ON SPDT
NKK Switches
1: $5.63
P170N2-QC25BR1K
Potentiometers 17mm 1Kohm
BI Technologies
1: $0.86
1090A1-12V
Panel Mount Indicator Lamps RED DIFFUSED 1/2" MOUN ...
Chicago Miniature
1: $2.74
657-0-0-502
Precision Potentiometers 5/8"SQ 5Kohms 20% Round S ...
Vishay/Spectrol
1: $16.76
13663715
Automotive Connectors MALE TERMINAL HES 1.6 NICKEL
Delphi Connection Systems
14000: $0.15
13663718
Automotive Connectors FEMALE TERMINAL HES 1.6 NICK ...
Delphi Connection Systems
14000: $0.28
13663716
Automotive Connectors MALE TERMINAL HES 1.6 NICKEL
Delphi Connection Systems
12000: $0.15

175490677 132632562 102019290