|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
829-13510085
Manufacturer Part #:

13510085

Manufacturer:

Description:
Automotive Connectors 2P FM BLK CON ASSY 150 SERIES 15 AMPS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Delphi Connection Systems
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Brand: Delphi Connection Systems
Product: Connectors
Number of Positions: 2 Position
Gender: Female
Mounting Style: Wire
Termination Style: Crimp
Series: 150
Color: Black
Current Rating: 15 A
Housing Material: Polybutylene Terephthalate (PBT)
Material: Polybutylene Terephthalate (PBT)
Number of Rows: 1 Row
Operating Temperature Range: - 40 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 1000
Tradename: GT
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
13510099 Automotive Connectors 1,406
15355128 Automotive Connectors 19,464
15366060 Automotive Connectors 217,510
15366021 Automotive Connectors 163,582
15326268-L Automotive Connectors 14,332
15326806 Automotive Connectors 787
12191818-L Automotive Connectors 21,764
15429045 Automotive Connectors 637
15326269-L Automotive Connectors 14,572
Real Time Availability
Stock:
8,466 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.63
25:
$1.26
50:
$1.03
100:
$0.91

To add to a project, please Log In.

144527154 152543713 197347295 132632562 138329583 172639243 194194343 167858023 186413678 119317326 143080215