|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
829-12162279
Manufacturer Part #:

12162279

Manufacturer:

Description:
Automotive Connectors 3P FEM GRY CONN ASSY MP 150.2 SERIES
Images are for reference only
See Product Specifications
Share |
Manufacturer: Delphi Connection Systems
Product Category: Automotive Connectors
RoHS: In Transition
Brand: Delphi Connection Systems
Product: Connectors
Number of Positions: 3 Position
Gender: Female
Mounting Style: Wire
Termination Style: Crimp
Series: 150.2
Color: Gray
Description/Function: 3 Way Gray Metri-Pack 150.2 Sealed Female Connector Assembly
Family: Metri-Pack
Housing Material: Nylon
Material: Nylon
Number of Rows: 1 Row
Operating Temperature Range: - 40 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 2500
Tradename: Metri-Pack
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
12065287 Automotive Connectors 59,166
15300027 Automotive Connectors 31,107
12124075-L Automotive Connectors 40,405
12110293 Automotive Connectors 19,750
12162193 Automotive Connectors 3,609
GS101201 Speed Sensors 36
13602480 Automotive Connectors 3,280
15305351 Automotive Connectors 70,780
12161184-L Automotive Connectors 2,797
12020403-B Automotive Connectors 1,309
Real Time Availability
Stock:
1,304 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.37
25:
$2.61
50:
$2.13
100:
$1.87

To add to a project, please Log In.

197347295 119317326 132632562 138329583 172639243 143080215 194194343 167858023 186413678