Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
829-12162182
Manufacturer Part #:

12162182

Manufacturer:

Description:
Automotive Connectors 3P FM BLACK CON ASSY 150.2 SERIES
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Delphi Connection Systems
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Brand: Delphi Connection Systems
Product: Connectors
Series: 150.2
Number of Positions: 3
Gender: Female
Mounting Style: Wire
Termination Style: Crimp
Color: Black
Dimensions: 27.1 mm L x 19.5 mm W x 17.4 mm H
Family: Metri-Pack
Housing Material: Nylon
Material: Nylon
Number of Rows: 1
Operating Temperature Range: - 40 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 100
Tradename: Metri-Pack
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
829-12162182-B 12162182-B Bulk Non-Stocked Lead-Time 14 Weeks $4.26 5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,680 Can Ship Immediately

On Order: 2 View Delivery Dates  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.29
  25: $4.01
  50: $3.75
  100: $3.50

To add to a project, please Log In.

197347295 132632562 138329583 172639243 194194343 119317326 167858023 186413678 143080215Alternative Packaging