|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
829-12162000
Manufacturer Part #:

12162000

Manufacturer:

Description:
Automotive Connectors 2P MALE BLACK 150 SERIES 14 AMPS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Delphi Connection Systems
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Brand: Delphi Connection Systems
Product: Connectors
Number of Positions: 2 Position
Gender: Male
Mounting Style: Wire
Termination Style: Crimp
Series: 150
Color: Black
Current Rating: 14 A
Family: Metri-Pack
Housing Material: Nylon
Material: Nylon
Number of Rows: 1 Row
Operating Temperature Range: - 40 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 1440
Tradename: Metri-Pack
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
829-12162000-B 12162000-B Bulk Non-Stocked Lead-Time 10 Weeks $0.53 72
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
12052641 Automotive Connectors 19,920
12052634 Automotive Connectors 63,232
15324973 Automotive Connectors 89,420
12052845 Automotive Connectors 12,457
12129615 Automotive Connectors 17,707
12110293 Automotive Connectors 11,723
15324974 Automotive Connectors 78,094
12045773-L Automotive Connectors 10,496
12048074-L Automotive Connectors 31,266
12077628-L Automotive Connectors 15,825
Real Time Availability
Stock:
19,238 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.99
25:
$0.93
50:
$0.869
100:
$0.813

To add to a project, please Log In.

110893600 682249950 197347295 143080215 138329583 172639243 132632562 119317326 194194343 167858023 186413678Alternative Packaging