Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
829-12146501
Manufacturer Part #:

12146501

Manufacturer:

Description: Automotive Connectors M WTHR PK I TIN TERM CBL RNG .80-.50 MM2
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Delphi Connection Systems
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Product: Terminals
Series: Weather Pack
Gender: Male
Mounting Style: Wire
Termination Style: Crimp
Contact Plating: Silver
Cable Diameter / Insulation Range: 3.11 mm
Contact Material: Copper Alloy
Contact Type: Terminal
Current Rating: 20 A
Family: Weather Pack
Lock Mate Feature: Friction
Locking Mechanism: Tang
Material: Copper Alloy, High Performance
Mounting Method: Cable
Operating Temperature Range: - 40 C to + 125 C
Packaging: Reel
Factory Pack Quantity: 2200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,760 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.38
  25: $0.307
  50: $0.251
  100: $0.221
Reel of 2200
To purchase full reel, order in multiples of 2200:
  2,200: $0.221

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
12010973
Automotive Connectors 2P MALE BLK 20 AMP WEATHER P ...
Delphi Connection Systems
1: $0.84
CD4013BE
Flip Flops Dual CMOS
Texas Instruments
1: $0.48
12124580-L
Automotive Connectors FEMALE TIN PLATED CBL RNG 2. ...
Delphi Connection Systems
1: $0.31
12010717
Automotive Connectors 3P MALE BLK 20 AMP WEATHER P ...
Delphi Connection Systems
1: $0.98
12015793
Automotive Connectors 3P FM BLK CONN ASSY TOWER SE ...
Delphi Connection Systems
1: $1.68
12084912-L
Automotive Connectors FEMALE GOLD CBL RANG 2.12-1. ...
Delphi Connection Systems
1: $0.45
12052641
Automotive Connectors 2P FM BLK CON ASSY 150 SERIE ...
Delphi Connection Systems
1: $1.43
12089040-L
Automotive Connectors MALE TIN PLATED CBL RANG .80 ...
Delphi Connection Systems
1: $0.32
15324982
Automotive Connectors INDV. LOOSE CBL SEAL GREEN
Delphi Connection Systems
1: $0.10
207774-3
Standard Circular Connector SLF CNTRNG CBL 23
TE Connectivity / AMP
1: $9.13
2-66740-1
Standard Circular Contacts SKT CONTACT 16,14-12
TE Connectivity / AMP
1: $6.40
97-3057-1004-1
Circular MIL Spec Strain Reliefs & Adapters Clamp ...
Amphenol Industrial
1: $7.86
MS3106A10SL-3S
Circular MIL Spec Connector 3P #16 SKT CONTACTS
Amphenol Industrial
1: $17.15
12089188-L
Automotive Connectors FEMALE TIN PLATED CBL RANG . ...
Delphi Connection Systems
1: $0.31
12020801-L
Automotive Connectors FEMALE TIN PLATED 20 AMPS
Delphi Connection Systems
1: $0.31
19007-0015
Terminals QK DISCONNECT 18-22 FEMALE
Molex
1: $0.28
8-640903-1
Terminals PIDG 22-18 .250
TE Connectivity / AMP
1: $0.46
PT06A-12-3S-SR
Circular MIL Spec Connector 3P Size 12 Sckt Plug S ...
Amphenol Industrial
1: $26.75
5800-391-RC
Fixed Inductors 390uH 10%
J.W. Miller
1: $1.33
294-470-RC
Carbon Film Resistors - Through Hole 470ohms 5%
Xicon
1: $0.30

132632562