Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
829-12146121
Manufacturer Part #:

12146121

Manufacturer:

Description: Automotive Connectors 3P FM BROWN CON ASY MP 150 SERIES 14AMPS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Delphi Connection Systems
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Product: Connectors
Series: Metri-Pack 150
Number of Positions: 3
Gender: Female
Mounting Style: Wire
Termination Style: Crimp
Color: Brown
Current Rating: 14 A
Family: Metri-Pack
Housing Material: Nylon
Material: Nylon
Number of Rows: 1
Operating Temperature Range: - 40 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 24 Weeks  


Enter Quantity:

 
    Minimum: 490
Multiples: 1
Pricing (USD)
  490: $0.824
Similar Product
Manufacturer:

Delphi Connection Systems

Manufacturer Part #:
Description:
Automotive Connectors CON MP 150 3W FEM ASY
Lifecycle:
New At Mouser

Compare With Current Part

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
12103881-L
Automotive Connectors FMALE 150 SERIES TIN CBL RAN ...
Delphi Connection Systems
1: $0.24
34566-0103
Automotive Connectors MX123 73P KEY A/73
Molex
1: $11.66
ABM3-8.000MHz-D2Y-T
Crystals 8MHz 18pF 30ppm -40C +85C
ABRACON
1: $1.20
156-1209T-E
D-Sub Standard Connectors 9 P SOLDER MALE
Kobiconn
1: $0.61
12047662
Automotive Connectors 2P FEMALE BLACK 150 SERIES 1 ...
Delphi Connection Systems
1: $0.48
12048074-L
Automotive Connectors FMALE 150 SERIES TIN CBL RAN ...
Delphi Connection Systems
1: $0.19
15324976
Automotive Connectors INDV. LOOSE CBL SEAL WHITE
Delphi Connection Systems
1: $0.06
12084200-L
Automotive Connectors FMALE 150 SERIES TIN CBL RAN ...
Delphi Connection Systems
1: $0.19
APTD1608SURCK
Standard LEDs - SMD SMD Red 630nm 700mcd
Kingbright
1: $0.20
156-2010-EX
D-Sub Backshells 9C LOCK PLAST HOOD
Kobiconn
1: $0.65
FP301-3/32-48"-Red-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 3/32, ...
3M Electronic Specialty
1: $1.03
15324974
Automotive Connectors MP CABLE SEAL BLUE
Delphi Connection Systems
1: $0.10
161-2104
Circular DIN Connectors MINI DIN PNL MT 4PIN
Kobiconn
1: $2.76

132632562