|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
829-12129615
Manufacturer Part #:

12129615

Manufacturer:

Description:
Automotive Connectors 3P MALE BLACK 150 SERIES 14 AMPS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Delphi Connection Systems
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Brand: Delphi Connection Systems
Product: Connectors
Number of Positions: 3 Position
Gender: Male
Mounting Style: Wire
Termination Style: Crimp
Series: 150
Color: Black
Current Rating: 14 A
Family: Metri-Pack
Housing Material: Nylon
Material: Nylon
Number of Rows: 1 Row
Operating Temperature Range: - 40 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 800
Tradename: Metri-Pack
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
829-12129615-B 12129615-B Bulk Stock Available $0.54 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
12052641 Automotive Connectors 20,034
12052845 Automotive Connectors 12,617
12110293 Automotive Connectors 11,851
15324973 Automotive Connectors 93,815
12162000 Automotive Connectors 19,319
12052634 Automotive Connectors 63,275
12059168 Automotive Connectors 51,226
12045773-L Automotive Connectors 10,732
12048074-L Automotive Connectors 31,538
12077628-L Automotive Connectors 16,050
Real Time Availability
Stock:
17,707 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.81
25:
$0.63
50:
$0.52
100:
$0.46

To add to a project, please Log In.

110893600 682249950 197347295 132632562 138329583 172639243 143080215 119317326 194194343 167858023 186413678Alternative Packaging