Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
829-12129465
Manufacturer Part #:

12129465

Manufacturer:

Description:
Automotive Connectors RING BATTERY TIN PLT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Delphi Connection Systems
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Brand: Delphi Connection Systems
Product: Terminals
Mounting Style: Wire
Termination Style: Crimp
Contact Plating: Tin
Series: BATT
Contact Material: Copper Alloy
Contact Type: Terminal
Family: Ring
Lock Mate Feature: Lock and Antirotation Tab
Mounting Method: Wire
Packaging: Bulk
Factory Pack Quantity: 600
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9,808 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  

Quantities greater than 9808 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.74
  25: $6.01
  50: $4.93
  100: $4.33

To add to a project, please Log In.

197347295 143080215 167858023 186413678 194194343 132632562 138329583 172639243