|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
829-12129232
Manufacturer Part #:

12129232

Manufacturer:

Description:
Automotive Connectors RETAINER LOCK CLEAR
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Delphi Connection Systems
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Brand: Delphi Connection Systems
Product: Connectors
Number of Positions: 32 Position
Gender: Female
Mounting Style: Wire
Series: Micro-Pack
Color: Clear
Family: Micro-Pack
Number of Rows: 2 Row
Packaging: Bulk
Factory Pack Quantity: 25
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
829-12129232-B 12129232-B Bulk In Stock $3.33 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Delphi Connection Systems

Manufacturer Part #:
Description:
Automotive Connectors CON MP 100 32W FEM
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

167858023 186413678 194194343 132632562 172639243Alternative Packaging