Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
829-12129142
Manufacturer Part #:

12129142

Manufacturer:

Description: Automotive Connectors 2P FEM BLK CONN ASSY 280.1 SERIES
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Delphi Connection Systems
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Product: Connectors
Series: Metri-Pack 280.1
Number of Positions: 2
Gender: Female
Mounting Style: Wire
Termination Style: Crimp
Color: Black
Dimensions: 27.8 mm L x 29.6 mm W x 20 mm H
Family: Metri-Pack
Housing Material: Nylon
Locking Mechanism: Positive
Material: Nylon
Number of Rows: 1
Operating Temperature Range: - 40 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,984 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.61
  25: $2.80
  50: $2.29
  100: $2.01

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
11-03-0044
Hand Tools EXTRACTION TOOL
Molex
1: $16.50
63811-1000
Crimpers UNIVERSAL CRIMP TOOL
Molex
1: $33.75
12065287
Automotive Connectors 3P FM BLK CON ASSY 150 SERIE ...
Delphi Connection Systems
1: $1.66
12103881-L
Automotive Connectors FMALE 150 SERIES TIN CBL RAN ...
Delphi Connection Systems
1: $0.24
12052641
Automotive Connectors 2P FM BLK CON ASSY 150 SERIE ...
Delphi Connection Systems
1: $1.43
12084912-L
Automotive Connectors FEMALE GOLD CBL RANG 2.12-1. ...
Delphi Connection Systems
1: $0.45
12162193
Automotive Connectors 2P FM BLK CON ASSY 150.2 SER ...
Delphi Connection Systems
1: $1.82
G109-15A
Fan Cords & Accessories Wire FanGuard Chrome for F ...
Orion Fans
1: $0.87
282110-1
Heavy Duty Power Connectors RECEPTACLE CONTACT
TE Connectivity / AMP
14000: $0.09
15324973
Automotive Connectors LOOSE CABLE SEAL DARK RED
Delphi Connection Systems
1: $0.10
12077939-L
Automotive Connectors FMALE SERIES 280.1 CBL RANG ...
Delphi Connection Systems
1: $0.38
12047938
Automotive Connectors 8P F LT GRY CON ASSY 7 USABL ...
Delphi Connection Systems
1: $2.04
12004943
Automotive Connectors FUSE BLOCK
Delphi Connection Systems
1: $3.77
MJN2CE-DC24
General Purpose Relays FLNG MT DPDT 24VDC
Omron Industrial
1: $19.59
12048074-L
Automotive Connectors FMALE 150 SERIES TIN CBL RAN ...
Delphi Connection Systems
1: $0.19
BK/ATC-10
Fuses 10A 32Vdc 1kA IR Red
Cooper Bussmann
1: $0.60
OD1238PT-12HTB
Fans 120mm 12VDC 108CFM
Orion Fans
1: $21.00
S10WP
Relay Sockets & Hardware
Song Chuan
1: $0.75
BS14-M
Terminals BUTT SPLICE 16-14
Panduit
1: $0.27
2191QL1-12V
LED Panel Mount Indicators RED DIFFUSED 5/16" MOUN ...
Chicago Miniature
1: $3.19

132632562