Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
829-12124587-R
Manufacturer Part #:

12124587

Manufacturer:

Description:
Automotive Connectors TERM WP I PIN/SLV ML
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Delphi Connection Systems
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Product: Terminals
Gender: Male
Mounting Style: Wire
Termination Style: Crimp
Contact Plating: Tin
Series: Weather Pack
Brand: Delphi Connection Systems
Cable Diameter / Insulation Range: 3.96 mm
Contact Material: Tin Brass
Contact Type: Terminal
Current Rating: 20 A
Family: Weather Pack
Lock Mate Feature: Friction
Locking Mechanism: Tang
Material: Tinned Brass
Mounting Method: Cable
Operating Temperature Range: - 40 C to + 125 C
Packaging: Reel
Factory Pack Quantity: 200
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
829-12124587 12124587-L Bulk In Stock $0.32 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 2200
Multiples: 2200
Pricing (USD)
Reel of 2200
  2,200: $0.187
Similar Product
Manufacturer:

Delphi Connection Systems

Manufacturer Part #:
Description:
Automotive Connectors MALE TIN PLATED CBL RNG 3.00-2.50MM2

Compare With Current Part

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
13782641
Automotive Connectors DIE SET FOR WEATHER PACK SLD
Delphi Connection Systems
1: $325.00
13782722
Hand Tools PEW 12 TOOL HANDLE W/CASE
Delphi Connection Systems
1: $892.85

197347295 167858023 186413678 194194343 132632562 172639243Alternative Packaging