Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
829-12124582
Manufacturer Part #:

12124582-L

Manufacturer:

Description:
Automotive Connectors MALE TIN PLATED CBL RNG 2.00-1.00MM2
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Delphi Connection Systems
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Brand: Delphi Connection Systems
Product: Terminals
Gender: Male
Mounting Style: Wire
Termination Style: Crimp
Contact Plating: Tin
Series: Weather Pack
Cable Diameter / Insulation Range: 3.96 mm
Contact Material: Tin Brass
Contact Type: Terminal
Current Rating: 20 A
Family: Weather Pack
Lock Mate Feature: Friction
Locking Mechanism: Tang
Material: Tinned Brass
Mounting Method: Cable
Operating Temperature Range: - 40 C to + 125 C
Packaging: Bulk
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
829-12124582-R 12124582 Reel In Stock $0.31 2200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
105,196 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.40
  25: $0.377
  50: $0.352
  100: $0.329

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
13782641
Automotive Connectors DIE SET FOR WEATHER PACK SLD
Delphi Connection Systems
1: $325.00
13782722
Hand Tools PEW 12 TOOL HANDLE W/CASE
Delphi Connection Systems
1: $892.85

197347295 143080215 167858023 186413678 138329583 172639243 132632562 1941943435-1011-4falseAlternative Packaging