|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
829-12110088
Manufacturer Part #:

12110088

Manufacturer:

Description:
Automotive Connectors 24P FEMALE GRAY 100 SERIES 5 AMPS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Delphi Connection Systems
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Brand: Delphi Connection Systems
Product: Connectors
Number of Positions: 24 Position
Gender: Female
Series: 100
Color: Gray
Description/Function: 24 Way Gray Micro-Pack 100 Unsealed Female Connector, Max Current 5 amps
Family: Micro-Pack
Housing Material: Polybutylene Terephthalate (PBT)
Material: Polybutylene Terephthalate (PBT)
Number of Rows: 2 Row
Operating Temperature Range: - 40 C to + 85 C
Packaging: Bulk
Factory Pack Quantity: 900
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
829-12110088-B 12110088-B Bulk In Stock $1.62 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
900 Can Ship in 5 Days

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 900
Multiples: 900
Pricing (USD)
900:
$0.88
Similar Product
Manufacturer:

Delphi Connection Systems

Manufacturer Part #:
Description:
Automotive Connectors CON MP 100 24W FEM

To add to a project, please Log In.

143080215 167858023 186413678 132632562 194194343 119317326 138329583 172639243 197347295Alternative Packaging