Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
829-12084449
Manufacturer Part #:

12084449

Manufacturer:

Description: Automotive Connectors MALE TIN 100 SERIES CBL RN .80-.50MM2
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Delphi Connection Systems
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Product: Terminals
Series: Micro-Pack 100
Gender: Male
Mounting Style: Wire
Contact Plating: Tin
Contact Material: Tin Brass
Contact Type: Terminal
Current Rating: 5 A
Family: Micro-Pack
Lock Mate Feature: Friction
Material: Tinned Brass
Mounting Method: Wire
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Factory Pack Quantity: 90000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
38 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  

Quantities greater than 38 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.11
  25: $0.094
  50: $0.077
  100: $0.067
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.067

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BK/AGC-15-R
Fuses SMALL DIM. FUSE
Cooper Bussmann
1: $0.48
03-06-2032
Pin & Socket Connectors 3 CIRCUIT PLUG
Molex
1: $0.38
BAS521,115
Diodes - General Purpose, Power, Switching Switchi ...
NXP Semiconductors
1: $0.10
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
3782-24-02
Test Leads MINI GRABBER TEST ONE PAIR RED/BLACK
Pomona Electronics
1: $13.02
06285847
Crimpers HAND CRIMPER
Delphi Connection Systems
1: $88.79
02-06-2103
Pin & Socket Connectors CRIMP PIN BULK 18-24
Molex
1: $0.22
4-141
Barrier Terminal Blocks 4 TERMINALS .438
Cinch
1: $1.90
8341-10ML
Soldering Flux NO CLEAN FLUX PASTE 10ml Syringe
MG Chemicals
1: $9.75
12047581-L
Automotive Connectors MALE 150 SERIES TIN CBL RNG ...
Delphi Connection Systems
1: $0.19
141J
Terminal Block Tools & Accessories TYPE F JUMPER-1 ...
Cinch
1: $0.36
15304711-L
Automotive Connectors FMALE 280 SERIES TIN CBL RNG ...
Delphi Connection Systems
1: $0.19
12040905
Automotive Connectors 9P MALE BLACK MP 100 SERIES ...
Delphi Connection Systems
1: $2.49
12066189
Automotive Connectors 4P FEMALE NATURAL MP 100 SER ...
Delphi Connection Systems
1: $0.74
12064980
Automotive Connectors 9P FEMALE BLK CONN MP 100 SE ...
Delphi Connection Systems
1: $1.67
12146448-L
Automotive Connectors FMALE 100 SERIES TIN CBL RAN ...
Delphi Connection Systems
1: $0.17
12066337
Automotive Connectors MALE 280 SERIES TIN CBL RNG ...
Delphi Connection Systems
2000: $0.16
15435885-L
Automotive Connectors FMALE 100W GOLD PLTD CBL RNG ...
Delphi Connection Systems
1: $0.39
15305213
Automotive Connectors 24P MALE GRAY MP 100 SERIES ...
Delphi Connection Systems
1: $1.80
15305174
Automotive Connectors FMALE 064 SERIES TIN CBL RNG ...
Delphi Connection Systems
4000: $0.20

132632562