|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
829-12084166
Manufacturer Part #:

12084166

Manufacturer:

Description:
Automotive Connectors 2P M MED GRY CONN 280 SERIES 30 AMPS
Share |
Manufacturer: Delphi Connection Systems
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Brand: Delphi Connection Systems
Product: Connectors
Number of Positions: 2 Position
Gender: Male
Series: Metri-Pack
Color: Medium Gray
Family: Metri-Pack
Packaging: Bulk
Factory Pack Quantity: 1600
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
829-12084166-B 12084166-B Bulk In Stock $0.74 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1600
Multiples: 1600
Pricing (USD)
$0.39
Similar Product
Manufacturer:

Delphi Connection Systems

Manufacturer Part #:
Description:
Automotive Connectors CON MP 280 2W ML

To add to a project, please Log In.

194194343 172639243 167858023 186413678 132632562Alternative Packaging