Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
829-12077900
Manufacturer Part #:

12077900

Manufacturer:

Description: Automotive Connectors 2P FEM BLK CONN ASSY 280 SEREIS 30 AMPS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Delphi Connection Systems
Product Category: Automotive Connectors
RoHS: In Transition
Product: Connectors
Series: Metri-Pack 280
Number of Positions: 2
Gender: Female
Mounting Style: Wire
Termination Style: Crimp
Color: Black
Current Rating: 30 A
Dimensions: 30.5 mm L x 26 mm W x 20.7 mm H
Family: Metri-Pack
Housing Material: Nylon
Material: Nylon
Number of Rows: 1
Operating Temperature Range: - 40 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 1900
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,235 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  

Quantities greater than 1235 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.73
  25: $1.34
  50: $1.09
  100: $0.98

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
12162193
Automotive Connectors 2P FM BLK CON ASSY 150.2 SER ...
Delphi Connection Systems
1: $1.82
ATSHA204-SH-DA-T
Specialty Function Logic CryptAuthEE SHA256 TWI
Atmel
1: $0.63
88 SUPER (3/4" X 66')
Adhesive Tapes SCOTCH SUPER 88
3M Electronic Specialty
1: $6.12
G5LE-14-DC12
General Purpose Relays Power PCB Relay SPDT Sealed ...
Omron Electronics
1: $1.08
ATSHA204-TSU-T
Specialty Function Logic CryptAuthEE SHA256 1Wir
Atmel
1: $0.63
LM2578AN/NOPB
DC/DC Switching Converters
Texas Instruments
1: $3.39
12045773-L
Automotive Connectors MALE 150 SERIES TIN CBL RNG ...
Delphi Connection Systems
1: $0.20
12129142
Automotive Connectors 2P FEM BLK CONN ASSY 280.1 S ...
Delphi Connection Systems
1: $3.61
12052848
Automotive Connectors 6P FM BLK CONN ASSY 150 SERI ...
Delphi Connection Systems
1: $1.95
12052634
Automotive Connectors SECONDARY LOCK BLUE
Delphi Connection Systems
1: $0.46
350550-1
Pin & Socket Connectors SOCKET 20-14 AWG
TE Connectivity / AMP
1: $0.11
206403-1
Standard Circular Connector PERIPHERAL SEAL 11
TE Connectivity / AMP
1: $0.62
350547-1
Pin & Socket Connectors PIN 20-14 AWG
TE Connectivity / AMP
1: $0.10
12048074-L
Automotive Connectors FMALE 150 SERIES TIN CBL RAN ...
Delphi Connection Systems
1: $0.19
12129493-L
Automotive Connectors FMALE 280 SERIES TIN CBL RAN ...
Delphi Connection Systems
1: $0.25
102MG11-BP
Sensor Hardware & Accessories 8x32 threaded shaft ...
Honeywell
1: $5.65
1-480706-0
Pin & Socket Connectors PLUG HOUSE 9 POS
TE Connectivity / AMP
1: $0.38
15317807
Automotive Connectors 2P MALE BLACK 280 SERIES 30 ...
Delphi Connection Systems
1: $0.92
15355297-B
Automotive Connectors CON GT150 6W FEM ASY
Delphi Connection Systems
1: $3.90
12077904
Automotive Connectors SECONDARY LOCK BLUE
Delphi Connection Systems
1100: $0.16

132632562