Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
829-12066337
Manufacturer Part #:

12066337

Manufacturer:

Description: Automotive Connectors MALE 280 SERIES TIN CBL RNG 2.76-1.70MM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Delphi Connection Systems
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Product: Terminals
Series: Metri-Pack
Gender: Male
Mounting Style: Wire
Termination Style: Crimp
Contact Plating: Tin
Cable Diameter / Insulation Range: 2.76 mm to 1.7 mm
Contact Material: Tin Brass
Contact Type: Terminal
Current Rating: 30 A
Family: Metri-Pack
Lock Mate Feature: Friction
Locking Mechanism: Tang
Material: Tinned Brass
Mounting Method: Cable
Operating Temperature Range: - 40 C to + 125 C
Packaging: Reel
Factory Pack Quantity: 2250
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 2000
Multiples: 2000
Pricing (USD)
Reel of 2000
  2,000: $0.158

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
15300027
Automotive Connectors 2P FM BLK CON ASSY 280 SERIE ...
Delphi Connection Systems
1: $1.78
AS05008MS-R
Speakers & Transducers 1.5W 8 OHM 85DB 800HZ MYLAR
PUI Audio
1: $3.45
12047581-L
Automotive Connectors MALE 150 SERIES TIN CBL RNG ...
Delphi Connection Systems
1: $0.19
12146448-L
Automotive Connectors FMALE 100 SERIES TIN CBL RAN ...
Delphi Connection Systems
1: $0.17
17E-1725-1
D-Sub Backshells 15P PLASTIC 2 PIECE BACKSHELL
Amphenol Commercial Products
1: $2.50
12065196-L
Automotive Connectors MALE 480 SERIES TIN CBL RANG ...
Delphi Connection Systems
1: $0.33
D6C90 F2 LFS
Pushbutton Switches Key Switch N.O. SPDT 0.01A
C&K Components
1: $1.03
08-50-0115
Headers & Wire Housings 18-20 KK CRIMP REEL
Molex
1: $0.10
15336476
Automotive Connectors 4P MALE YELLOW 280 SERIES 30 ...
Delphi Connection Systems
1: $0.78
12129061
Automotive Connectors FEMALE TIN 280 SER
Delphi Connection Systems
1: $0.16
12084449
Automotive Connectors MALE TIN 100 SERIES CBL RN . ...
Delphi Connection Systems
1: $0.11
00821240-L
Automotive Connectors SPLICE CRIMP TIN
Delphi Connection Systems
1: $0.20
15304725
Automotive Connectors M TIN GT 280 TERM CBL RNG 5. ...
Delphi Connection Systems
1: $0.12
15435885-L
Automotive Connectors FMALE 100W GOLD PLTD CBL RNG ...
Delphi Connection Systems
1: $0.39
CK1592
Rotary Switches ROTARY 4 POL 3 POS 6.35X17.5MM RND ...
Lorlin
1: $4.90

132632562