Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
829-12066170
Manufacturer Part #:

12066170

Manufacturer:

Description: Automotive Connectors SECONDARY LOCK RED
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Delphi Connection Systems
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Product: Locks
Series: Micro-Pack 100
Number of Positions: 6
Color: Red
Description/Function: Red Secondary Lock
Family: Secondary
Features: Terminal position assurance
Material: Nylon
Number of Rows: 1
Packaging: Bulk
Factory Pack Quantity: 10000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 10000
Multiples: 10000
Pricing (USD)
  10,000: $0.148
Similar Product
Manufacturer:

Delphi Connection Systems

Manufacturer Part #:
Description:
Automotive Connectors TPA MIC/P 100 LOCK
Lifecycle:
New At Mouser

Compare With Current Part

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
12052848
Automotive Connectors 6P FM BLK CONN ASSY 150 SERI ...
Delphi Connection Systems
1: $1.95
12052641
Automotive Connectors 2P FM BLK CON ASSY 150 SERIE ...
Delphi Connection Systems
1: $1.43
12052634
Automotive Connectors SECONDARY LOCK BLUE
Delphi Connection Systems
1: $0.46
12110293
Automotive Connectors 3P FM BLACK CON ASSY 150 SER ...
Delphi Connection Systems
1: $1.53
12059168
Automotive Connectors CABLE CAVITY PLUG DARK RED
Delphi Connection Systems
1: $0.11
12048074-L
Automotive Connectors FMALE 150 SERIES TIN CBL RAN ...
Delphi Connection Systems
1: $0.19
12015987
Automotive Connectors 1P MALE MED GRAY 480 SERIES ...
Delphi Connection Systems
1: $0.59
12146448-L
Automotive Connectors FMALE 100 SERIES TIN CBL RAN ...
Delphi Connection Systems
1: $0.17
12064989
Automotive Connectors AXIAL CPA LOCK ORANGE
Delphi Connection Systems
1: $0.10
12064993
Automotive Connectors 6P FEMALE BLACK 100 SERIES 5 ...
Delphi Connection Systems
650: $0.34

132632562