Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
829-12065426
Manufacturer Part #:

12065426

Manufacturer:

Description: Automotive Connectors 10P F MD GRY CON ASY MP 150 SERIES 14AMPS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Delphi Connection Systems
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Product: Connectors
Series: Metri-Pack 150
Number of Positions: 10
Gender: Female
Color: Medium Gray
Current Rating: 11 A to 15 A
Dimensions: 26 mm L x 42.2 mm W x 28.4 mm H
Family: Metri-Pack
Material: Nylon
Operating Temperature Range: - 40 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 24 Weeks  


Enter Quantity:

 
    Minimum: 200
Multiples: 1
Pricing (USD)
  200: $1.24
Similar Product
Manufacturer:

Delphi Connection Systems

Manufacturer Part #:
Description:
Automotive Connectors CON MP 150 10W FEM ASY
Lifecycle:
New At Mouser

Compare With Current Part

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
206966-7
Standard Circular Connector STD CABLE CLAMP 13
TE Connectivity / AMP
1: $4.36
305183
Hand Tools EXTRACTION TOOL
TE Connectivity / AMP
1: $12.26
586 105111
Industrial Relays SPNO 12VDC
White-Rodgers
1: $54.91
12084912-L
Automotive Connectors FEMALE GOLD CBL RANG 2.12-1. ...
Delphi Connection Systems
1: $0.45
12045773-L
Automotive Connectors MALE 150 SERIES TIN CBL RNG ...
Delphi Connection Systems
1: $0.20
12129615
Automotive Connectors 3P MALE BLACK 150 SERIES 14 ...
Delphi Connection Systems
1: $0.83
12110293
Automotive Connectors 3P FM BLACK CON ASSY 150 SER ...
Delphi Connection Systems
1: $1.53
206705-2
Standard Circular Connector RECEPTACLE 9 PIN free ...
TE Connectivity / AMP
1: $3.48
12059168
Automotive Connectors CABLE CAVITY PLUG DARK RED
Delphi Connection Systems
1: $0.11
12048074-L
Automotive Connectors FMALE 150 SERIES TIN CBL RAN ...
Delphi Connection Systems
1: $0.19
66601-2
Standard Circular Contacts CONTACT 18-14AWG
TE Connectivity / AMP
1: $0.64
BK/ATC-10
Fuses 10A 32Vdc 1kA IR Red
Cooper Bussmann
1: $0.60
12065425
Automotive Connectors 10P FM BLK CON ASSY 150 SERI ...
Delphi Connection Systems
1: $2.24
15394147-L
Automotive Connectors FEMALE TIN PLATED CBL RNG 1. ...
Delphi Connection Systems
1: $0.12
12124264
Automotive Connectors SECONDARY LOCK MEDIUM GRAY
Delphi Connection Systems
1: $0.28
120-907
Industrial Relays SPNO 12VDC
White-Rodgers
1: $21.04
66361-4
Standard Circular Contacts GOLD PIN 18-14 AWG
TE Connectivity / AMP
1: $0.58
RH05010K00FC02
Wirewound Resistors - Chassis Mount 50watts 10Kohm ...
Vishay/Dale
1: $5.54
BS10-L
Terminals BUTT SPLICE NON-INS 12-10AWG
Panduit
1: $0.75
12052189
Automotive Connectors 10P M GRY CONNECTOR 150 SERI ...
Delphi Connection Systems
90: $0.83

132632562