Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
829-12065402
Manufacturer Part #:

12065402

Manufacturer:

Description: Automotive Connectors 4P FM BROWN CON ASY MP 150 SERIES 14AMPS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Delphi Connection Systems
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Product: Connectors
Series: Metri-Pack 150
Number of Positions: 4
Gender: Female
Mounting Style: Wire
Termination Style: Crimp
Color: Brown
Current Rating: 14 A
Dimensions: 26 mm L x 22.3 mm W x 24.8 mm H
Family: Metri-Pack
Housing Material: Nylon
Material: Nylon
Number of Rows: 3
Operating Temperature Range: - 40 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.59
  25: $1.23
  50: $1.00
  100: $0.90

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
ISO3082DW
Isolator Interface IC Iso 5V Full & Half- Duplex R ...
Texas Instruments
1: $7.08
19418-0040
Automotive Connectors RECPT 16P 22-18 AWG dual row
Molex
1: $9.59
31-320-RFX
RF Connectors SRT CRMP PLG 58 141 LMR195 BELDEN 78 ...
Amphenol RF
1: $1.63
15324982
Automotive Connectors INDV. LOOSE CBL SEAL GREEN
Delphi Connection Systems
1: $0.10
33467-0005
Automotive Connectors MX64 .100" CRMP 18-20 L PAYO ...
Molex
1: $0.17
40-9709HM
D-Sub Backshells HOOD METAL 9 POS. SHIELDED
AIM-Cambridge / Emerson Connectivity Solutions
1: $1.65
B88069X2610S102
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
EPCOS
1: $1.97
C091 31D107 100 2
Circular DIN Connectors Female 7 Pin Cable straigh ...
Amphenol Tuchel
1: $21.08
PX0587
AC Power Entry Modules AC POWER SOCKET
Bulgin
1: $3.56
3-1634222-2
D-Sub Standard Connectors 9P RECEPT VERT 15 AU
TE Connectivity / AMP
1: $2.61
CK05BX104K
Multilayer Ceramic Capacitors MLCC - Leaded CK05 0 ...
AVX
1: $0.31
VCH-01 CONNECTOR HOUSING BLACK
Switch Accessories CONNECTOR HOUSING BLACK
Carling Technologies
1: $0.98
40-9709M
D-Sub Micro-D Connectors 9 POS. SOLDER MALE GOLD P ...
AIM-Cambridge / Emerson Connectivity Solutions
1: $0.43
40-9725M
D-Sub Standard Connectors 25 POS. SOLDER MALE GOLD ...
AIM-Cambridge / Emerson Connectivity Solutions
1: $0.79
5748526-1
D-Sub Standard Connectors DSUB E09P CRIMP KIT
TE Connectivity / AMP
1: $7.93
K1100E70
Sidacs 110V
Littelfuse
1: $0.95
AC3MAH1-AU-B
XLR Connectors PLASTIC A PANEL H-PCB 3 PIN GLD CON
Amphenol Audio
1: $0.91
V14E510P
Varistors 510Vrms 6kA 200pF 14mm Disc
Littelfuse
1: $0.43
21033812400
Ethernet & Telecom Connectors M12-RJ45 ADAPTER
HARTING
1: $41.92

132632562